ATS24ASM-1E | |
---|---|
DigiKey Part Number | CTX1135TR-ND - Tape & Reel (TR) CTX1135CT-ND - Cut Tape (CT) CTX1135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS24ASM-1E |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.05200 | ¥20.52 |
50 | ¥1.84720 | ¥92.36 |
100 | ¥1.64200 | ¥164.20 |
500 | ¥1.55954 | ¥779.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.31333 | ¥1,313.33 |
3,000 | ¥1.23123 | ¥3,693.69 |
5,000 | ¥1.19019 | ¥5,950.95 |
10,000 | ¥1.14915 | ¥11,491.50 |