
416F24022IKR | |
|---|---|
DigiKey Part Number | 110-416F24022IKRTR-ND - Tape & Reel (TR) 110-416F24022IKRCT-ND - Cut Tape (CT) 110-416F24022IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F24022IKR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F24022IKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-8-47-JTN-TR | ECS Inc. | 16,609 | XC1974CT-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.65760 | ¥116.44 |
| 50 | ¥4.46580 | ¥223.29 |
| 100 | ¥4.28140 | ¥428.14 |
| 250 | ¥4.04900 | ¥1,012.25 |
| 500 | ¥3.88144 | ¥1,940.72 |
| 1,000 | ¥3.72092 | ¥3,720.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.48004 | ¥10,440.12 |
| 6,000 | ¥3.33626 | ¥20,017.56 |
| 9,000 | ¥3.25495 | ¥29,294.55 |
| 15,000 | ¥3.15540 | ¥47,331.00 |
| 21,000 | ¥3.09152 | ¥64,921.92 |











