345LB3I1228T | |
---|---|
DigiKey Part Number | CTX1447TR-ND - Tape & Reel (TR) CTX1447CT-ND - Cut Tape (CT) CTX1447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 345LB3I1228T |
Description | XTAL OSC VCXO 122.8800MHZ LVPECL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
10 | ¥65.76100 | ¥657.61 |
50 | ¥63.56740 | ¥3,178.37 |
100 | ¥61.37540 | ¥6,137.54 |
500 | ¥59.18352 | ¥29,591.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.79960 | ¥54,799.60 |