448UA3103BDN | ||
---|---|---|
DigiKey Part Number | 448UA3103BDN-ND | |
Manufacturer | ||
Manufacturer Product Number | 448UA3103BDN | |
Description | SLIDE POT 10KOHM 0.05W SIDE 10MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Side Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Side | |
Fader Type | Standard | |
Travel Range | 10mm | |
Size / Dimension | Rectangular - 0.933" L x 0.830" W x 0.191" H (23.70mm x 21.09mm x 4.85mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.14860 | ¥12,148.60 |