


219-4LPSTR | |
|---|---|
DigiKey Part Number | 119-219-4LPSTR-ND - Tape & Reel (TR) 119-219-4LPSTRCT-ND - Cut Tape (CT) 119-219-4LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-4LPSTR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4LPSTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.38400 | ¥63.84 |
| 25 | ¥5.93760 | ¥148.44 |
| 100 | ¥5.29430 | ¥529.43 |
| 250 | ¥4.90396 | ¥1,225.99 |
| 500 | ¥4.63254 | ¥2,316.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.38346 | ¥4,383.46 |
| 2,000 | ¥4.15762 | ¥8,315.24 |
| 3,000 | ¥4.03624 | ¥12,108.72 |
| 5,000 | ¥3.89454 | ¥19,472.70 |
| 7,000 | ¥3.80783 | ¥26,654.81 |
| 10,000 | ¥3.72148 | ¥37,214.80 |










