206-3ST | ||
---|---|---|
DigiKey Part Number | CT2063ST-ND | |
Manufacturer | ||
Manufacturer Product Number | 206-3ST | |
Description | SWITCH SLIDE DIP SPST 0.05A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 50mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.78100 | ¥67.81 |
55 | ¥5.91818 | ¥325.50 |
110 | ¥5.50027 | ¥605.03 |
275 | ¥5.00502 | ¥1,376.38 |
550 | ¥4.64022 | ¥2,552.12 |
1,045 | ¥4.30130 | ¥4,494.86 |
2,530 | ¥3.91025 | ¥9,892.93 |
5,005 | ¥3.64956 | ¥18,266.05 |