09VR1M20F1N103B1 | ||
---|---|---|
DigiKey Part Number | CT3181-ND | |
Manufacturer | ||
Manufacturer Product Number | 09VR1M20F1N103B1 | |
Description | POT 10K OHM 1/20W CARBON LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 09VR1M20F1N103B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.472" x 0.386" Face (12.00mm x 9.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.70900 | ¥77.09 |
150 | ¥6.42573 | ¥963.86 |
1,050 | ¥4.75517 | ¥4,992.93 |
5,100 | ¥3.90693 | ¥19,925.34 |
10,050 | ¥3.72700 | ¥37,456.35 |