CVCO55BE-1200-2300 | ||
---|---|---|
DigiKey Part Number | 744-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55BE-1200-2300 | |
Description | VCO 1750MHZ 0.5-20V 12.7X12.7MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1750MHz Center Frequency 0.5 V ~ 20 V Voltage Controlled Oscillator 3 ±3 dBm -10 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1200 ~ 2300MHz | |
Frequency - Center | 1750MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 20 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -100 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.05000 | ¥211.05 |
5 | ¥201.45800 | ¥1,007.29 |
10 | ¥182.27100 | ¥1,822.71 |
25 | ¥172.67800 | ¥4,316.95 |
50 | ¥163.08460 | ¥8,154.23 |