BA1R16MV1 | ||
---|---|---|
DigiKey Part Number | 966-1826-ND | |
Manufacturer | ||
Manufacturer Product Number | BA1R16MV1 | |
Description | RELAY TIME DELAY 240HR 16A 250V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 240 Hrs Delay 16A @ 250VAC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | BA1R16MV1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.5 Sec ~ 240 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.10000 | ¥641.10 |