Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 250Ohm ~ 1MOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.331 lb (150.14 g) |