XREWHT-L1-0000-005E7 | ||
---|---|---|
DigiKey Part Number | 90-XREWHT-L1-0000-005E7TR-ND - Tape & Reel (TR) 90-XREWHT-L1-0000-005E7CT-ND - Cut Tape (CT) 90-XREWHT-L1-0000-005E7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XREWHT-L1-0000-005E7 | |
Description | LED XLAMP WARM WHT 3000K SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting XLamp® XR-E White, Warm 3000K 3.3V 350mA 90° 3529 (9073 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | XREWHT-L1-0000-005E7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 59lm (57lm ~ 62lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 51 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 700mA | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.12056 | ¥23,120.56 |