XMLEZW-02-0000-0B00T627F | ||
---|---|---|
DigiKey Part Number | XMLEZW-02-0000-0B00T627FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XMLEZW-02-0000-0B00T627F | |
Description | LED EASYWHT WARM WHT 2700K 2SMD | |
Customer Reference | ||
Detailed Description | LED Lighting EasyWhite™, XLamp® XM-L White, Warm 2700K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 290lm (280lm ~ 300lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 2A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |