XHP50B-00-0000-0D00J20E2 | ||
---|---|---|
DigiKey Part Number | XHP50B-00-0000-0D00J20E2TR-ND - Tape & Reel (TR) XHP50B-00-0000-0D00J20E2CT-ND - Cut Tape (CT) XHP50B-00-0000-0D00J20E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XHP50B-00-0000-0D00J20E2 | |
Description | LED XLAMP COOL WHITE 5700K SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting XLamp® XHP50.2 White, Cool 5700K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A, 700mA | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 68 (Typ) | |
Current - Max | 3A, 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.143" (3.63mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥34.55600 | ¥345.56 |
50 | ¥33.57400 | ¥1,678.70 |
100 | ¥30.91840 | ¥3,091.84 |
200 | ¥28.11745 | ¥5,623.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.33534 | ¥13,167.67 |
1,000 | ¥24.24987 | ¥24,249.87 |