LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,981 In Stock | 1 : ¥25.67000 Cut Tape (CT) 1,000 : ¥17.08544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 5-Step MacAdam Ellipse | 1005lm (970lm ~ 1040lm) | - | 800mA | 9V | 140 lm/W | 70 | 1.4A | 115° | Surface Mount | 2828 (7070 Metric) | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.065" (1.66mm) | |||
1,155 In Stock | 1 : ¥36.72000 Cut Tape (CT) 500 : ¥26.58600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | 1080lm (1040lm ~ 1120lm) | - | 1.4A, 700mA | 6V, 12V | 129 lm/W | 68 (Typ) | 3A, 1.5A | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.143" (3.63mm) | |||
900 In Stock | 1 : ¥39.44000 Cut Tape (CT) 500 : ¥28.55532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K 5-Step MacAdam Ellipse | 1080lm (1040lm ~ 1120lm) | - | 1.4A, 700mA | 6V, 12V | 129 lm/W | 70 | 3A, 1.5A | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.143" (3.63mm) |