CR8449-2000-F | ||
---|---|---|
DigiKey Part Number | CR8449-2000-F-ND | |
Manufacturer | ||
Manufacturer Product Number | CR8449-2000-F | |
Description | CURR SENSE XFMR 75A IN-LINE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 75 A Current Sense Transformer 20Hz ~ 200kHz 109Ohm Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 75 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 109Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.252" L x 1.024" W (31.80mm x 26.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.50000 | ¥110.50 |