CR8410-1000-G | ||
---|---|---|
DigiKey Part Number | CR8410-1000-G-ND | |
Manufacturer | ||
Manufacturer Product Number | CR8410-1000-G | |
Description | CURR SENSE XFMR 7A IN-LINE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 7 A Current Sense Transformer 20Hz ~ 1kHz 38Ohm Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 7 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 38Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.094" L x 0.866" W (27.80mm x 22.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.11000 | ¥114.11 |