CR5410-30 | ||
---|---|---|
DigiKey Part Number | 582-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | CR5410-30 | |
Description | SENSOR CURRENT HALL 30A AC/DC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 4kHz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | 40mA | |
Operating Temperature | 0°C ~ 50°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,212.13000 | ¥1,212.13 |
10 | ¥1,098.45200 | ¥10,984.52 |