8L01-05-111 | ||
---|---|---|
DigiKey Part Number | 306-1022-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L01-05-111 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.05000 | ¥39.05 |
10 | ¥36.64300 | ¥366.43 |
25 | ¥32.56640 | ¥814.16 |
50 | ¥30.94060 | ¥1,547.03 |
100 | ¥29.31110 | ¥2,931.11 |
250 | ¥28.66932 | ¥7,167.33 |