PBW50F-5-N | ||
---|---|---|
DigiKey Part Number | 1776-1537-ND | |
Manufacturer | ||
Manufacturer Product Number | PBW50F-5-N | |
Description | AC/DC CONVERTER +/-5V 50W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥886.45000 | ¥886.45 |
5 | ¥859.15800 | ¥4,295.79 |
10 | ¥831.87800 | ¥8,318.78 |
25 | ¥804.60480 | ¥20,115.12 |
50 | ¥777.32840 | ¥38,866.42 |
100 | ¥750.05440 | ¥75,005.44 |