LFA15F-24 | ||
---|---|---|
DigiKey Part Number | 1776-1310-ND | |
Manufacturer | ||
Manufacturer Product Number | LFA15F-24 | |
Description | AC/DC CONVERTER 24V 15W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 81.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.30000 | ¥214.30 |
5 | ¥207.96200 | ¥1,039.81 |
10 | ¥201.66900 | ¥2,016.69 |
25 | ¥195.36320 | ¥4,884.08 |
50 | ¥189.06100 | ¥9,453.05 |
100 | ¥182.75960 | ¥18,275.96 |
250 | ¥176.45724 | ¥44,114.31 |