CFM40T-03 | ||
---|---|---|
DigiKey Part Number | 2034-3711-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM40T-03 | |
Description | AC/DC CONVERTER 5V +/-15V 42W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM40T-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 1.5 A | |
Current - Output 3 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 78% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.84000 | ¥282.84 |
5 | ¥274.48000 | ¥1,372.40 |
10 | ¥266.17100 | ¥2,661.71 |
25 | ¥257.85240 | ¥6,446.31 |
50 | ¥249.53400 | ¥12,476.70 |
100 | ¥241.21640 | ¥24,121.64 |
250 | ¥232.89848 | ¥58,224.62 |