KLNA120F-24 | ||
---|---|---|
DigiKey Part Number | 1776-1254-ND | |
Manufacturer | ||
Manufacturer Product Number | KLNA120F-24 | |
Description | AC/DC DIN RAIL SUPPLY 24V 120W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | KLNA120F-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.77" L x 1.46" W x 4.88" H (121.2mm x 37.1mm x 124.0mm) | |
Approval Agency | CE, cULus, cURus, DEMKO | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.07000 | ¥553.07 |