VR6 | ||
---|---|---|
DigiKey Part Number | 338-4183-ND | |
Manufacturer | ||
Manufacturer Product Number | VR6 | |
Description | MOUNTING CLAMP VERT 1.75IN DIA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.750" Dia (44.4mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.48000 | ¥57.48 |
40 | ¥44.68975 | ¥1,787.59 |
120 | ¥38.81592 | ¥4,657.91 |
1,000 | ¥32.55920 | ¥32,559.20 |