VR12A | ||
---|---|---|
DigiKey Part Number | 338-4178-ND | |
Manufacturer | ||
Manufacturer Product Number | VR12A | |
Description | MOUNTING CLAMP VERTICAL 3IN DIA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 3.000" Dia (76.2mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.80000 | ¥63.80 |
40 | ¥49.62425 | ¥1,984.97 |
80 | ¥43.10225 | ¥3,448.18 |
520 | ¥38.99050 | ¥20,275.06 |
1,000 | ¥36.15483 | ¥36,154.83 |