SLPX152M250H4P3 | |
---|---|
DigiKey Part Number | 338-1578-ND |
Manufacturer | |
Manufacturer Product Number | SLPX152M250H4P3 |
Description | CAP ALUM 1500UF 20% 250V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 133mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.37 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.00000 | ¥89.00 |
40 | ¥69.21750 | ¥2,768.70 |
80 | ¥60.11988 | ¥4,809.59 |
520 | ¥54.38506 | ¥28,280.23 |
1,000 | ¥50.42973 | ¥50,429.73 |