MICA-KIT2F | |
---|---|
DigiKey Part Number | MICA-KIT2F-ND |
Manufacturer | |
Manufacturer Product Number | MICA-KIT2F |
Description | CAP KIT MICA 1PF-390PF 285PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 1pF ~ 390pF 50 ~ 300V Through Hole 285 Pieces (57 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Mica | |
Capacitance Range | 1pF ~ 390pF | |
Mounting Type | Through Hole | |
Voltage - Rated | 50 ~ 300V | |
Tolerance | - | |
Applications | General Purpose | |
Features | - | |
Quantity | 285 Pieces (57 Values - 5 Each) | |
Packages Included | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,371.06000 | ¥3,371.06 |