MC22FF201J-TF | |
---|---|
DigiKey Part Number | MC22FF201J-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC22FF201J-TF |
Description | CAP MICA 200PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.86424 | ¥18,864.24 |