CD19FD821JO3 | ||
---|---|---|
DigiKey Part Number | 338-1094-ND | |
Manufacturer | ||
Manufacturer Product Number | CD19FD821JO3 | |
Description | CAP MICA 820PF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 820 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 820 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.209" W (16.50mm x 5.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.41000 | ¥18.41 |
10 | ¥14.13600 | ¥141.36 |
50 | ¥12.77020 | ¥638.51 |
100 | ¥10.98830 | ¥1,098.83 |
500 | ¥10.45710 | ¥5,228.55 |