CD19FD152JO3 | ||
---|---|---|
DigiKey Part Number | 338-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | CD19FD152JO3 | |
Description | CAP MICA 1500PF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.661" L x 0.228" W (16.80mm x 5.80mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
50 | ¥36.85500 | ¥1,842.75 |
100 | ¥32.01150 | ¥3,201.15 |
1,000 | ¥26.85179 | ¥26,851.79 |