
CD15FD391JO3F | |
|---|---|
DigiKey Part Number | 338-2601-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD391JO3F |
Description | CAP MICA 390PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD391GO3 | Cornell Dubilier Knowles | 256 | CD15FD391GO3-ND | ¥65.66000 | Parametric Equivalent |
| CD15FD391JO3 | Cornell Dubilier Knowles | 109 | 338-1057-ND | ¥53.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥34.85800 | ¥348.58 |
| 50 | ¥29.68920 | ¥1,484.46 |
| 100 | ¥28.08900 | ¥2,808.90 |
| 500 | ¥25.38112 | ¥12,690.56 |
| 1,000 | ¥24.54237 | ¥24,542.37 |
| 2,500 | ¥23.65619 | ¥59,140.47 |


