
CD15FD391GO3 | |
|---|---|
DigiKey Part Number | CD15FD391GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD391GO3 |
Description | CAP MICA 390PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.66000 | ¥65.66 |
| 10 | ¥48.97500 | ¥489.75 |
| 50 | ¥42.30760 | ¥2,115.38 |
| 100 | ¥40.24430 | ¥4,024.43 |
| 500 | ¥36.75038 | ¥18,375.19 |
| 1,000 | ¥35.66792 | ¥35,667.92 |


