
CD15FC561FO3 | |
|---|---|
DigiKey Part Number | CD15FC561FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC561FO3 |
Description | CAP MICA 560PF 1% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.209" W (11.70mm x 5.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FC561FO3F | Cornell Dubilier Knowles | 199 | 338-2969-ND | ¥93.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.05000 | ¥91.05 |
| 10 | ¥69.43500 | ¥694.35 |
| 50 | ¥60.80440 | ¥3,040.22 |
| 100 | ¥58.13310 | ¥5,813.31 |
| 500 | ¥53.60976 | ¥26,804.88 |
| 1,000 | ¥52.20807 | ¥52,208.07 |


