
CD15FD391JO3 | |
|---|---|
DigiKey Part Number | 338-1057-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD391JO3 |
Description | CAP MICA 390PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.18000 | ¥53.18 |
| 10 | ¥39.05100 | ¥390.51 |
| 50 | ¥33.42080 | ¥1,671.04 |
| 100 | ¥31.67900 | ¥3,167.90 |
| 500 | ¥28.72930 | ¥14,364.65 |
| 1,000 | ¥27.81555 | ¥27,815.55 |
| 2,500 | ¥26.84983 | ¥67,124.57 |

