
CD15ED510JO3F | |
|---|---|
DigiKey Part Number | 338-2612-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED510JO3F |
Description | CAP MICA 51PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 51 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED510JO3 | Cornell Dubilier Knowles | 112 | 338-2830-ND | ¥30.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥21.37800 | ¥213.78 |
| 50 | ¥17.81020 | ¥890.51 |
| 100 | ¥16.70790 | ¥1,670.79 |
| 500 | ¥14.84316 | ¥7,421.58 |
| 1,000 | ¥14.26574 | ¥14,265.74 |
| 2,500 | ¥13.65572 | ¥34,139.30 |
| 5,000 | ¥13.28770 | ¥66,438.50 |



