CD15FD111JO3F | |
---|---|
DigiKey Part Number | 338-2973-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD111JO3F |
Description | CAP MICA 110PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 110 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥20.79600 | ¥207.96 |
50 | ¥19.10440 | ¥955.22 |
100 | ¥15.84100 | ¥1,584.10 |
500 | ¥12.73648 | ¥6,368.24 |
1,000 | ¥11.14441 | ¥11,144.41 |
2,500 | ¥10.74640 | ¥26,866.00 |
5,000 | ¥10.34838 | ¥51,741.90 |