CD15ED330JO3 | ||
---|---|---|
DigiKey Part Number | 338-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | CD15ED330JO3 | |
Description | CAP MICA 33PF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 33 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥12.48600 | ¥124.86 |
100 | ¥9.50890 | ¥950.89 |
1,000 | ¥6.68972 | ¥6,689.72 |
5,000 | ¥6.21187 | ¥31,059.35 |
10,000 | ¥6.09240 | ¥60,924.00 |