AFK477M25G24VT-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,905
Unit Price: ¥17.70000
Datasheet

Direct


Rubycon
In Stock: 443
Unit Price: ¥9.59000
Datasheet

Direct


Rubycon
In Stock: 999
Unit Price: ¥9.84000
Datasheet

Direct


Rubycon
In Stock: 400
Unit Price: ¥13.07000
Datasheet

Direct


Rubycon
In Stock: 91,709
Unit Price: ¥7.53000
Datasheet

Direct


Panasonic Industry
In Stock: 27,638
Unit Price: ¥8.27000
Datasheet

Direct


Chemi-Con
In Stock: 366
Unit Price: ¥13.07000
Datasheet

Upgrade


Rubycon
In Stock: 44
Unit Price: ¥8.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,739
Unit Price: ¥10.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.36115
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M25G24VT-F

DigiKey Part Number
338-AFK477M25G24VT-FTR-ND - Tape & Reel (TR)
338-AFK477M25G24VT-FCT-ND - Cut Tape (CT)
338-AFK477M25G24VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK477M25G24VT-F
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK477M25G24B-FCornell Dubilier Knowles0AFK477M25G24B-F-ND¥0.00000Parametric Equivalent
AFK477M25G24T-FCornell Dubilier Knowles3,905338-2208-1-ND¥17.70000Parametric Equivalent
25JGV470M10X10.5Rubycon4431189-25JGV470M10X10.5CT-ND¥9.59000Direct
25JZV470M10X10.5Rubycon9991189-25JZV470M10X10.5CT-ND¥9.84000Direct
25TKV470M10X10.5Rubycon4001189-2072-1-ND¥13.07000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.91000¥32.91
10¥22.33700¥223.37
50¥17.93600¥896.80
100¥16.54660¥1,654.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.16088¥7,080.44
1,000¥13.41054¥13,410.54
1,500¥13.03213¥19,548.19
2,500¥12.61052¥31,526.30
3,500¥12.36284¥43,269.94
5,000¥12.12357¥60,617.85
Manufacturers Standard Package