
EEE-FK1V471SP | |
|---|---|
DigiKey Part Number | P18963TR-ND - Tape & Reel (TR) P18963CT-ND - Cut Tape (CT) P18963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V471SP |
Description | CAP ALUM 470UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V471SP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SEV470M10X10.5 | Rubycon | 500 | 1189-10SEV470M10X10.5CT-ND | ¥8.02000 | Similar |
| 16JGV470M10X10.5 | Rubycon | 500 | 1189-16JGV470M10X10.5CT-ND | ¥9.18000 | Similar |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | ¥9.59000 | Similar |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | ¥9.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥6.71500 | ¥67.15 |
| 50 | ¥5.13740 | ¥256.87 |
| 100 | ¥4.63780 | ¥463.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.70826 | ¥1,854.13 |
| 1,000 | ¥3.44222 | ¥3,442.22 |
| 1,500 | ¥3.30800 | ¥4,962.00 |
| 2,500 | ¥3.15834 | ¥7,895.85 |
| 3,500 | ¥3.07041 | ¥10,746.43 |
| 5,000 | ¥2.98540 | ¥14,927.00 |

