AFK477M25G24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,905
Unit Price: ¥17.70000
Datasheet

Direct


Panasonic Industry
In Stock: 8,962
Unit Price: ¥8.93000
Datasheet

Direct


Panasonic Industry
In Stock: 26,628
Unit Price: ¥8.27000
Datasheet

Direct


Chemi-Con
In Stock: 2,808
Unit Price: ¥9.68000
Datasheet

Direct


Nichicon
In Stock: 4,841
Unit Price: ¥8.93000
Datasheet

Similar


Chemi-Con
In Stock: 276
Unit Price: ¥10.01000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M25G24B-F

DigiKey Part Number
AFK477M25G24B-F-ND
Manufacturer
Manufacturer Product Number
AFK477M25G24B-F
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Impedance
80 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK477M25G24T-FCornell Dubilier Knowles3,905338-2208-1-ND¥17.70000Parametric Equivalent
EEE-FK1E471APPanasonic Industry8,962PCE4418CT-ND¥8.93000Direct
EEE-FK1E471PPanasonic Industry26,628PCE3805CT-ND¥8.27000Direct
EMZA250ARA471MJA0GChemi-Con2,808565-EMZA250ARA471MJA0GCT-ND¥9.68000Direct
UCL1E471MNL1GSNichicon4,841493-3944-1-ND¥8.93000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types