
EMZA250ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMZA250ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMZA250ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA471MJA0G |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA471MJA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ250ARA471MJA0G | Chemi-Con | 366 | 565-EMZJ250ARA471MJA0GCT-ND | ¥13.07000 | Parametric Equivalent |
| 25TLV470M10X10.5 | Rubycon | 44 | 1189-2097-1-ND | ¥8.52000 | Upgrade |
| EEE-FK1E471GP | Panasonic Industry | 28,958 | PCE4319CT-ND | ¥9.68000 | Upgrade |
| UCD1E471MNL1GS | Nichicon | 22,979 | 493-6386-1-ND | ¥6.95000 | Upgrade |
| UWD1E471MCL1GS | Nichicon | 7,817 | 493-9671-1-ND | ¥7.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.15300 | ¥61.53 |
| 50 | ¥4.69400 | ¥234.70 |
| 100 | ¥4.23180 | ¥423.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.43404 | ¥1,717.02 |
| 1,000 | ¥3.18279 | ¥3,182.79 |
| 1,500 | ¥3.05593 | ¥4,583.90 |
| 2,500 | ¥2.91451 | ¥7,286.27 |
| 3,500 | ¥2.83139 | ¥9,909.86 |
| 5,000 | ¥2.75110 | ¥13,755.50 |

