
25TLV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2097-2-ND - Tape & Reel (TR) 1189-2097-1-ND - Cut Tape (CT) 1189-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TLV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TLV470M10X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SEV470M10X10.5 | Rubycon | 500 | 1189-10SEV470M10X10.5CT-ND | ¥161.00000 | Similar |
| 16JGV470M10X10.5 | Rubycon | 500 | 1189-16JGV470M10X10.5CT-ND | ¥184.00000 | Similar |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | ¥193.00000 | Similar |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | ¥198.00000 | Similar |
| UCD1E471MNL1GS | Nichicon | 22,979 | 493-6386-1-ND | ¥140.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.40900 | ¥54.09 |
| 50 | ¥4.09860 | ¥204.93 |
| 100 | ¥3.68260 | ¥368.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.96612 | ¥1,483.06 |
| 1,000 | ¥2.74026 | ¥2,740.26 |
| 1,500 | ¥2.62627 | ¥3,939.40 |
| 2,500 | ¥2.49919 | ¥6,247.98 |
| 3,500 | ¥2.42448 | ¥8,485.68 |
| 5,000 | ¥2.35228 | ¥11,761.40 |

