



UCL1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-3944-2-ND - Tape & Reel (TR) 493-3944-1-ND - Cut Tape (CT) 493-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.69800 | ¥56.98 |
| 50 | ¥4.33020 | ¥216.51 |
| 100 | ¥3.89760 | ¥389.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.15268 | ¥1,576.34 |
| 1,000 | ¥2.91782 | ¥2,917.82 |
| 1,500 | ¥2.79929 | ¥4,198.94 |
| 2,500 | ¥2.66714 | ¥6,667.85 |
| 3,500 | ¥2.58943 | ¥9,063.01 |
| 5,000 | ¥2.51438 | ¥12,571.90 |


