125565-01 | ||
---|---|---|
DigiKey Part Number | 125565-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 125565-01 | |
Description | MNT BRACKET FOR ROUND CAN TYPES | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 3.000" Dia (76.2mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.98000 | ¥127.98 |
16 | ¥118.42000 | ¥1,894.72 |
112 | ¥92.17411 | ¥10,323.50 |
1,008 | ¥80.01239 | ¥80,652.49 |