



USB3-SLADSLC-6FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLADSLC-6FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLADSLC-6FT |
Description | 6FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.31000 | ¥220.31 |
| 10 | ¥187.22400 | ¥1,872.24 |
| 25 | ¥175.50240 | ¥4,387.56 |
| 50 | ¥167.12680 | ¥8,356.34 |
| 100 | ¥159.15530 | ¥15,915.53 |
| 250 | ¥149.20132 | ¥37,300.33 |
| 500 | ¥142.08978 | ¥71,044.89 |

















