



USB3-SLADSLC-18IN | |
|---|---|
DigiKey Part Number | 6089-USB3-SLADSLC-18IN-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLADSLC-18IN |
Description | 1.5FT USB 3.2 GEN 1 SCREW-LOCKIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.50' (457.2mm) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.05000 | ¥189.05 |
| 10 | ¥160.68100 | ¥1,606.81 |
| 25 | ¥150.61840 | ¥3,765.46 |
| 50 | ¥143.43040 | ¥7,171.52 |
| 100 | ¥136.58890 | ¥13,658.89 |
| 250 | ¥128.04444 | ¥32,011.11 |
| 500 | ¥121.94154 | ¥60,970.77 |
















