
8280-3SG-522 | |
|---|---|
DigiKey Part Number | SC3103-ND |
Manufacturer | |
Manufacturer Product Number | 8280-3SG-522 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.00000 | ¥100.00 |
| 10 | ¥84.95400 | ¥849.54 |
| 25 | ¥79.63000 | ¥1,990.75 |
| 50 | ¥75.82880 | ¥3,791.44 |
| 100 | ¥72.21010 | ¥7,221.01 |
| 300 | ¥66.82703 | ¥20,048.11 |
| 500 | ¥64.46372 | ¥32,231.86 |
| 1,000 | ¥61.39038 | ¥61,390.38 |
















