Parametric Equivalent

6280-3PG-513 | |
|---|---|
DigiKey Part Number | SC3287-ND |
Manufacturer | |
Manufacturer Product Number | 6280-3PG-513 |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.130" ~ 0.150" (3.30mm ~ 3.81mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6380-3PG-513 | Conxall/Switchcraft | 0 | 6380-3PG-513-ND | ¥73.98060 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.66000 | ¥82.66 |
| 10 | ¥70.23400 | ¥702.34 |
| 25 | ¥65.83080 | ¥1,645.77 |
| 50 | ¥62.68560 | ¥3,134.28 |
| 100 | ¥59.69310 | ¥5,969.31 |
| 300 | ¥55.24287 | ¥16,572.86 |
| 500 | ¥53.28898 | ¥26,644.49 |
| 1,000 | ¥50.74826 | ¥50,748.26 |














