
6282-3PG-519 | |
|---|---|
DigiKey Part Number | SC3061-ND |
Manufacturer | |
Manufacturer Product Number | 6282-3PG-519 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.16000 | ¥102.16 |
| 10 | ¥86.83800 | ¥868.38 |
| 25 | ¥81.39320 | ¥2,034.83 |
| 50 | ¥77.50700 | ¥3,875.35 |
| 100 | ¥73.80800 | ¥7,380.80 |
| 300 | ¥68.30593 | ¥20,491.78 |
| 500 | ¥65.88996 | ¥32,944.98 |
| 1,000 | ¥62.74906 | ¥62,749.06 |










