3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder Cup
6282-3PG-3DC
6282-3PG-3DC

6282-3PG-3DC

DigiKey Part Number
SC1264-ND
Manufacturer
Manufacturer Product Number
6282-3PG-3DC
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
6282-3PG-3DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
3
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 115°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
Keyed
Applications
Automotive, Communication Systems, Instrumentation
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.14000¥109.14
10¥92.71600¥927.16
25¥86.91080¥2,172.77
50¥82.76020¥4,138.01
100¥78.81100¥7,881.10
300¥72.93587¥21,880.76
500¥70.35630¥35,178.15
1,000¥67.00248¥67,002.48
Manufacturers Standard Package