Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7292-3SG-3ES | |
|---|---|
DigiKey Part Number | 7292-3SG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 7292-3SG-3ES |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-3SG-300 | Conxall/Switchcraft | 446 | SC2024-ND | ¥68.76000 | Parametric Equivalent |
| 7281-3SG-3ES | Conxall/Switchcraft | 0 | 7281-3SG-3ES-ND | ¥57.93210 | Parametric Equivalent |
| 7291-3SG-300 | Conxall/Switchcraft | 0 | 7291-3SG-300-ND | ¥53.20230 | Parametric Equivalent |
| 7291-3SG-3ES | Conxall/Switchcraft | 0 | 7291-3SG-3ES-ND | ¥61.86770 | Parametric Equivalent |
| 7292-3SG-300 | Conxall/Switchcraft | 0 | 7292-3SG-300-ND | ¥73.07310 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥83.00000 | ¥8,300.00 |
















